
LMK1C1106APWR | |
|---|---|
DigiKey Part Number | 296-LMK1C1106APWRTR-ND - Tape & Reel (TR) 296-LMK1C1106APWRCT-ND - Cut Tape (CT) 296-LMK1C1106APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1C1106APWR |
Description | 1.8V,2.5V OR 3.3V ASYNCHRONOUS 6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:6 250 MHz 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.25000 | kr.20.25 |
| 10 | kr.17.62500 | kr.176.25 |
| 25 | kr.16.66400 | kr.416.60 |
| 50 | kr.15.97460 | kr.798.73 |
| 100 | kr.15.31430 | kr.1,531.43 |
| 250 | kr.14.48344 | kr.3,620.86 |
| 500 | kr.13.88546 | kr.6,942.73 |
| 1.000 | kr.13.69436 | kr.13,694.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.12.45354 | kr.37,360.62 |
| Unit Price without VAT: | kr.20.25000 |
|---|---|
| Unit Price with VAT: | kr.25.31250 |


