
LMK1C1102DQFT | |
|---|---|
DigiKey Part Number | 296-LMK1C1102DQFTTR-ND - Tape & Reel (TR) 296-LMK1C1102DQFTCT-ND - Cut Tape (CT) 296-LMK1C1102DQFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1C1102DQFT |
Description | IC CLK BUFFER 1:2 250MHZ 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:2 250 MHz 8-WFDFN |
Datasheet | Datasheet |
EDA/CAD Models | LMK1C1102DQFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Input | Clock, LVCMOS | |
Output | Clock, LVCMOS | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.41000 | kr.12.41 |
| 10 | kr.9.13700 | kr.91.37 |
| 25 | kr.8.31520 | kr.207.88 |
| 100 | kr.7.41310 | kr.741.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.98300 | kr.1,745.75 |
| 500 | kr.6.72372 | kr.3,361.86 |
| 750 | kr.6.59392 | kr.4,945.44 |
| 1.250 | kr.6.45001 | kr.8,062.51 |
| 1.750 | kr.6.36596 | kr.11,140.43 |
| 2.500 | kr.6.28507 | kr.15,712.68 |
| Unit Price without VAT: | kr.12.41000 |
|---|---|
| Unit Price with VAT: | kr.15.51250 |










