Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 12-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR33620AQ5RNXTQ1

DigiKey Part Number
296-53430-2-ND - Tape & Reel (TR)
296-53430-1-ND - Cut Tape (CT)
296-53430-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR33620AQ5RNXTQ1
Description
IC REG BUCK 5V 2A 12VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 12-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LMR33620AQ5RNXTQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
12-VQFN-HR (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 648
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.18.83000kr.18.83
10kr.14.06200kr.140.62
25kr.12.87800kr.321.95
100kr.11.57620kr.1,157.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.10.95528kr.2,738.82
500kr.10.58096kr.5,290.48
750kr.10.39345kr.7,795.09
1.250kr.10.18569kr.12,732.11
1.750kr.10.06433kr.17,612.58
2.500kr.9.94759kr.24,868.97
6.250kr.9.69612kr.60,600.75
Manufacturers Standard Package
Unit Price without VAT:kr.18.83000
Unit Price with VAT:kr.23.53750