
LMK05318RGZR | |
---|---|
DigiKey Part Number | 296-LMK05318RGZRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK05318RGZR |
Description | IC CLOCK SYNCHRONIZER 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Synchronizer and Jitter Cleaner IC 800MHz 2 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK05318RGZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Synchronizer and Jitter Cleaner | |
PLL | Yes with Bypass | |
Input | Clock, LVCMOS | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 2 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 800MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 1.71V ~ 1.89V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | $13.19199 | $32,979.97 |
Unit Price without VAT: | $13.19199 |
---|---|
Unit Price with VAT: | $16.48999 |