IC 2.6GHz 1 64-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK04906BISQE/NOPB

DigiKey Part Number
LMK04906BISQE/NOPBTR-ND - Tape & Reel (TR)
LMK04906BISQE/NOPBCT-ND - Cut Tape (CT)
LMK04906BISQE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK04906BISQE/NOPB
Description
IC CLK JITTER CLNR/MULT 64WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC 2.6GHz 1 64-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMK04906BISQE/NOPB Models
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
3:6
Manufacturer
Texas Instruments
Differential - Input:Output
Yes/Yes
Series
Frequency - Max
2.6GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Divider/Multiplier
Yes/No
Part Status
Active
Voltage - Supply
3.15V ~ 3.45V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Input
LVCMOS, LVDS, LVPECL
Package / Case
64-WFQFN Exposed Pad
Output
LVCMOS, LVDS, LVPECL
Supplier Device Package
64-WQFN (9x9)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 408
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.111.84000kr.111.84
10kr.88.77900kr.887.79
25kr.83.02120kr.2,075.53
100kr.76.69050kr.7,669.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.73.67360kr.18,418.40
500kr.71.85452kr.35,927.26
750kr.70.94409kr.53,208.07
Manufacturers Standard Package
Unit Price without VAT:kr.111.84000
Unit Price with VAT:kr.139.80000