64 WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK04821NKDT

DigiKey Part Number
296-40277-2-ND - Tape & Reel (TR)
296-40277-1-ND - Cut Tape (CT)
296-40277-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK04821NKDT
Description
IC JITTER CLEANER 64WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jitter Cleaner IC 1.54GHz 1 64-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMK04821NKDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Jitter Cleaner
PLL
Yes
Input
LVCMOS, LVDS, LVPECL
Output
HSDS, LCPECL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
3:15
Differential - Input:Output
Yes/Yes
Frequency - Max
1.54GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-WFQFN Exposed Pad
Supplier Device Package
64-WQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 528
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.181.57000kr.181.57
10kr.146.54100kr.1,465.41
25kr.137.78160kr.3,444.54
100kr.128.15810kr.12,815.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.123.57044kr.30,892.61
500kr.120.80588kr.60,402.94
Manufacturers Standard Package
Unit Price without VAT:kr.181.57000
Unit Price with VAT:kr.226.96250