
LMK04806BISQE/NOPB | |
|---|---|
DigiKey Part Number | LMK04806BISQE/NOPBTR-ND - Tape & Reel (TR) LMK04806BISQE/NOPBCT-ND - Cut Tape (CT) LMK04806BISQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK04806BISQE/NOPB |
Description | IC JITTER CLEANER 64WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jitter Cleaner IC 1.536GHz 1 64-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK04806BISQE/NOPB Models |
Category | Ratio - Input:Output 2:14 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 1.536GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 3.15V ~ 3.45V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Jitter Cleaner | Mounting Type Surface Mount |
PLL Yes | Package / Case 64-WFQFN Exposed Pad |
Input LVCMOS, LVDS, LVPECL | Supplier Device Package 64-WQFN (9x9) |
Output LVCMOS, LVDS, LVPECL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.165.60000 | kr.165.60 |
| 10 | kr.133.12700 | kr.1,331.27 |
| 25 | kr.125.01480 | kr.3,125.37 |
| 100 | kr.117.43070 | kr.11,743.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.111.84624 | kr.27,961.56 |
| 500 | kr.109.28498 | kr.54,642.49 |
| Unit Price without VAT: | kr.165.60000 |
|---|---|
| Unit Price with VAT: | kr.207.00000 |

