Clock Conditioner IC 1.57GHz 1 48-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK03001DISQX/NOPB

DigiKey Part Number
LMK03001DISQX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMK03001DISQX/NOPB
Description
IC CLOCK COND 48WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Clock Conditioner IC 1.57GHz 1 48-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMK03001DISQX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:8
Manufacturer
Texas Instruments
Differential - Input:Output
Yes/Yes
Packaging
Tape & Reel (TR)
Frequency - Max
1.57GHz
Part Status
Active
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
3.15V ~ 3.45V
Type
Clock Conditioner
Operating Temperature
-40°C ~ 85°C
PLL
No
Mounting Type
Surface Mount
Input
LVCMOS, LVDS, LVPECL
Package / Case
48-WFQFN Exposed Pad
Output
LVDS, LVPECL
Supplier Device Package
48-WQFN (7x7)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.138.23908kr.345,597.70
Manufacturers Standard Package
Unit Price without VAT:kr.138.23908
Unit Price with VAT:kr.172.79885