
LMH6881SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-40271-2-ND - Tape & Reel (TR) 296-40271-1-ND - Cut Tape (CT) 296-40271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6881SQ/NOPB |
Description | IC OPAMP DIFF 1 CIRCUIT 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMH6881SQ/NOPB Models |
Category | Current - Supply 100mA |
Mfr | Voltage - Supply Span (Min) 4.75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.25 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-WFQFN Exposed Pad |
Output Type Differential | Supplier Device Package 24-WQFN (4x4) |
-3db Bandwidth 2.4 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.59000 | kr.72.59 |
| 10 | kr.56.84400 | kr.568.44 |
| 25 | kr.52.90840 | kr.1,322.71 |
| 100 | kr.48.57900 | kr.4,857.90 |
| 250 | kr.48.08384 | kr.12,020.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.44.24819 | kr.44,248.19 |
| Unit Price without VAT: | kr.72.59000 |
|---|---|
| Unit Price with VAT: | kr.90.73750 |


