
LMH6723MFX/NOPB | |
|---|---|
DigiKey Part Number | 296-37392-2-ND - Tape & Reel (TR) 296-37392-1-ND - Cut Tape (CT) 296-37392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6723MFX/NOPB |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6723MFX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 600V/µs | |
-3db Bandwidth | 370 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1mA | |
Current - Output / Channel | 110 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.27000 | kr.19.27 |
| 10 | kr.14.39200 | kr.143.92 |
| 25 | kr.13.17720 | kr.329.43 |
| 100 | kr.11.84440 | kr.1,184.44 |
| 250 | kr.11.20812 | kr.2,802.03 |
| 500 | kr.11.00980 | kr.5,504.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.10.11923 | kr.30,357.69 |
| 6.000 | kr.9.92847 | kr.59,570.82 |
| Unit Price without VAT: | kr.19.27000 |
|---|---|
| Unit Price with VAT: | kr.24.08750 |

