Current Feedback Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6723MF/NOPB

DigiKey Part Number
LMH6723MF/NOPBTR-ND - Tape & Reel (TR)
LMH6723MF/NOPBCT-ND - Cut Tape (CT)
LMH6723MF/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6723MF/NOPB
Description
IC OPAMP CFA 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMH6723MF/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
600V/µs
-3db Bandwidth
370 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
1 mV
Current - Supply
1mA
Current - Output / Channel
110 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.522
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.63000kr.22.63
10kr.17.03600kr.170.36
25kr.15.63440kr.390.86
100kr.14.09130kr.1,409.13
250kr.13.35584kr.3,338.96
500kr.13.21168kr.6,605.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.12.54718kr.12,547.18
2.000kr.12.24679kr.24,493.58
3.000kr.12.09636kr.36,289.08
5.000kr.11.92971kr.59,648.55
Manufacturers Standard Package
Unit Price without VAT:kr.22.63000
Unit Price with VAT:kr.28.28750