LMH6723MA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.080
Unit Price: kr.22.31000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 29.301
Unit Price: kr.12.08838
Datasheet

Similar


Analog Devices Inc.
In Stock: 72
Unit Price: kr.30.35000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.16.24642
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.420
Unit Price: kr.29.51000
Datasheet

Similar


Analog Devices Inc.
In Stock: 23
Unit Price: kr.26.04000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.26.04000
Datasheet
Current Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6723MA

DigiKey Part Number
LMH6723MA-ND
Manufacturer
Manufacturer Product Number
LMH6723MA
Description
IC OPAMP CFA 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH6723MA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
600V/µs
-3db Bandwidth
370 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
1 mV
Current - Supply
1mA
Current - Output / Channel
110 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types