Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMH6658MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMH6658MMX/NOPBTR-ND - Tape & Reel (TR) 296-LMH6658MMX/NOPBCT-ND - Cut Tape (CT) 296-LMH6658MMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6658MMX/NOPB |
Description | IC OPAMP VFB 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMH6658MMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 700V/µs | |
Gain Bandwidth Product | 140 MHz | |
-3db Bandwidth | 270 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 6.5mA (x2 Channels) | |
Current - Output / Channel | 110 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.98000 | kr.11.98 |
| 10 | kr.8.82500 | kr.88.25 |
| 25 | kr.8.03640 | kr.200.91 |
| 100 | kr.7.16550 | kr.716.55 |
| 250 | kr.6.75032 | kr.1,687.58 |
| 500 | kr.6.50014 | kr.3,250.07 |
| 1.000 | kr.6.29416 | kr.6,294.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.6.00999 | kr.21,034.97 |
| 7.000 | kr.5.89079 | kr.41,235.53 |
| 10.500 | kr.5.83108 | kr.61,226.34 |
| Unit Price without VAT: | kr.11.98000 |
|---|---|
| Unit Price with VAT: | kr.14.97500 |






