
LMH6647MFX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMH6647MFX/NOPBTR-ND - Tape & Reel (TR) 296-LMH6647MFX/NOPBCT-ND - Cut Tape (CT) 296-LMH6647MFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6647MFX/NOPB |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6647MFX/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 725µA |
Series | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Push-Pull, Rail-to-Rail | Package / Case SOT-23-6 |
Slew Rate 22V/µs | Supplier Device Package SOT-23-6 |
-3db Bandwidth 55 MHz | Base Product Number |
Current - Input Bias 650 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.62000 | kr.12.62 |
| 10 | kr.9.27500 | kr.92.75 |
| 25 | kr.8.44480 | kr.211.12 |
| 100 | kr.7.53260 | kr.753.26 |
| 250 | kr.7.09752 | kr.1,774.38 |
| 500 | kr.6.83858 | kr.3,419.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.35302 | kr.19,059.06 |
| 6.000 | kr.6.22258 | kr.37,335.48 |
| 9.000 | kr.6.15728 | kr.55,415.52 |
| Unit Price without VAT: | kr.12.62000 |
|---|---|
| Unit Price with VAT: | kr.15.77500 |

