Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6643MM/NOPB

DigiKey Part Number
LMH6643MM/NOPBTR-ND - Tape & Reel (TR)
LMH6643MM/NOPBCT-ND - Cut Tape (CT)
LMH6643MM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6643MM/NOPB
Description
IC OPAMP VFB 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMH6643MM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
135V/µs
-3db Bandwidth
130 MHz
Current - Input Bias
1.6 µA
Voltage - Input Offset
1 mV
Current - Supply
2.7mA (x2 Channels)
Current - Output / Channel
75 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12.8 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.199
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.03000kr.15.03
10kr.11.12700kr.111.27
25kr.10.15400kr.253.85
100kr.9.08650kr.908.65
250kr.8.57724kr.2,144.31
500kr.8.33254kr.4,166.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.01775kr.8,017.75
2.000kr.7.80980kr.15,619.60
3.000kr.7.70568kr.23,117.04
5.000kr.7.59029kr.37,951.45
7.000kr.7.52286kr.52,660.02
Manufacturers Standard Package
Unit Price without VAT:kr.15.03000
Unit Price with VAT:kr.18.78750