
LMH6619QMAKE/NOPB | |
|---|---|
DigiKey Part Number | 296-LMH6619QMAKE/NOPBTR-ND - Tape & Reel (TR) 296-LMH6619QMAKE/NOPBCT-ND - Cut Tape (CT) 296-LMH6619QMAKE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6619QMAKE/NOPB |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6619QMAKE/NOPB Models |
Category | Current - Supply 1.3mA (x2 Channels) |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 57V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 140 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 140 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1.5 µA | Base Product Number |
Voltage - Input Offset 100 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8032ARZ | Analog Devices Inc. | 2.679 | 505-AD8032ARZ-ND | kr.38.10000 | Similar |
| AD8032ARZ-REEL | Analog Devices Inc. | 881 | 505-AD8032ARZ-REELCT-ND | kr.38.10000 | Similar |
| AD8032ARZ-REEL7 | Analog Devices Inc. | 3.615 | AD8032ARZ-REEL7CT-ND | kr.38.10000 | Similar |
| AD8032BRZ | Analog Devices Inc. | 266 | 505-AD8032BRZ-ND | kr.58.71000 | Similar |
| AD8032BRZ-REEL7 | Analog Devices Inc. | 1.467 | AD8032BRZ-REEL7CT-ND | kr.58.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.74000 | kr.38.74 |
| 10 | kr.29.69700 | kr.296.97 |
| 25 | kr.27.43440 | kr.685.86 |
| 100 | kr.24.94790 | kr.2,494.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.24.17468 | kr.6,043.67 |
| Unit Price without VAT: | kr.38.74000 |
|---|---|
| Unit Price with VAT: | kr.48.42500 |


