
LMH6618MKX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMH6618MKX/NOPBTR-ND - Tape & Reel (TR) 296-LMH6618MKX/NOPBCT-ND - Cut Tape (CT) 296-LMH6618MKX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6618MKX/NOPB |
Description | IC OPAMP VFB 1 CIRC SOT23-THIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LMH6618MKX/NOPB Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 1.35mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 57V/µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Gain Bandwidth Product 65 MHz | Supplier Device Package SOT-23-THIN |
-3db Bandwidth 140 MHz | Base Product Number |
Current - Input Bias 1.5 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6618MKX/NOPB | Rochester Electronics, LLC | 143 | 2156-LMH6618MKX/NOPB-ND | kr.17.94217 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.90000 | kr.27.90 |
| 10 | kr.21.14400 | kr.211.44 |
| 25 | kr.19.45600 | kr.486.40 |
| 100 | kr.17.59730 | kr.1,759.73 |
| 250 | kr.16.71148 | kr.4,177.87 |
| 500 | kr.16.67470 | kr.8,337.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.15.19474 | kr.45,584.22 |
| Unit Price without VAT: | kr.27.90000 |
|---|---|
| Unit Price with VAT: | kr.34.87500 |

