


LMH6553MRX/NOPB | |
|---|---|
DigiKey Part Number | LMH6553MRX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH6553MRX/NOPB |
Description | IC OPAMP CFA 1 CIRC 8SOPWRPAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit Differential 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LMH6553MRX/NOPB Models |
Category | Current - Input Bias 50 µA |
Mfr | Current - Supply 29.1mA |
Series | Current - Output / Channel 120 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Slew Rate 2300V/µs | Supplier Device Package 8-SO PowerPad |
-3db Bandwidth 900 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.36.22804 | kr.90,570.10 |
| Unit Price without VAT: | kr.36.22804 |
|---|---|
| Unit Price with VAT: | kr.45.28505 |


