


LMH6553MRE/NOPB | |
|---|---|
DigiKey Part Number | LMH6553MRE/NOPBTR-ND - Tape & Reel (TR) LMH6553MRE/NOPBCT-ND - Cut Tape (CT) LMH6553MRE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6553MRE/NOPB |
Description | IC OPAMP CFA 1 CIRC 8SOPWRPAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit Differential 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LMH6553MRE/NOPB Models |
Category | Current - Input Bias 50 µA |
Mfr | Current - Supply 29.1mA |
Series | Current - Output / Channel 120 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Slew Rate 2300V/µs | Supplier Device Package 8-SO PowerPad |
-3db Bandwidth 900 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.79000 | kr.59.79 |
| 10 | kr.46.52300 | kr.465.23 |
| 25 | kr.43.20320 | kr.1,080.08 |
| 100 | kr.39.55340 | kr.3,955.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.37.81352 | kr.9,453.38 |
| 500 | kr.36.76478 | kr.18,382.39 |
| 750 | kr.36.23969 | kr.27,179.77 |
| 1.250 | kr.35.65778 | kr.44,572.23 |
| 1.750 | kr.35.31771 | kr.61,805.99 |
| Unit Price without VAT: | kr.59.79000 |
|---|---|
| Unit Price with VAT: | kr.74.73750 |


