
LMH2121TME/NOPB | |
|---|---|
DigiKey Part Number | 296-LMH2121TME/NOPBTR-ND - Tape & Reel (TR) 296-LMH2121TME/NOPBCT-ND - Cut Tape (CT) 296-LMH2121TME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH2121TME/NOPB |
Description | IC RF DETECT 100MHZ-3GHZ 4DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC CDMA, GSM, EDGE, W-CDMA 100MHz ~ 3GHz -28dBm ~ 12dBm 4-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMH2121TME/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 100MHz ~ 3GHz | |
RF Type | CDMA, GSM, EDGE, W-CDMA | |
Input Range | -28dBm ~ 12dBm | |
Accuracy | - | |
Voltage - Supply | 2.6V ~ 3.3V | |
Current - Supply | 3.4 mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.30000 | kr.17.30 |
| 10 | kr.14.92400 | kr.149.24 |
| 25 | kr.14.09960 | kr.352.49 |
| 100 | kr.12.96290 | kr.1,296.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.12.28052 | kr.3,070.13 |
| 500 | kr.11.79854 | kr.5,899.27 |
| 750 | kr.11.52951 | kr.8,647.13 |
| 1.250 | kr.11.20353 | kr.14,004.41 |
| 1.750 | kr.10.99647 | kr.19,243.82 |
| 2.500 | kr.10.78342 | kr.26,958.55 |
| 6.250 | kr.10.26529 | kr.64,158.06 |
| Unit Price without VAT: | kr.17.30000 |
|---|---|
| Unit Price with VAT: | kr.21.62500 |

