LME49990MA/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5.608
Unit Price: kr.33.48000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.670
Unit Price: kr.39.43000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.288
Unit Price: kr.39.43000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.181
Unit Price: kr.39.43000
Datasheet
Audio Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LME49990MA/NOPB

DigiKey Part Number
296-43977-5-ND
Manufacturer
Manufacturer Product Number
LME49990MA/NOPB
Description
IC AUDIO 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Audio Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LME49990MA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
22V/µs
Gain Bandwidth Product
110 MHz
Current - Input Bias
30 nA
Voltage - Input Offset
130 µV
Current - Supply
9mA
Current - Output / Channel
26 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types