RF Detector IC Cellular, W-CDMA, CDMA, GSM, UMTS 50MHz ~ 4GHz -45dBm ~ -5dBm ±0.5dB 6-WFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Detector IC Cellular, W-CDMA, CDMA, GSM, UMTS 50MHz ~ 4GHz -45dBm ~ -5dBm ±0.5dB 6-WFBGA, DSBGA
TMD06BBA

LMH2100TMX/NOPB

DigiKey Part Number
296-35189-2-ND - Tape & Reel (TR)
296-35189-1-ND - Cut Tape (CT)
296-35189-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH2100TMX/NOPB
Description
IC RF DETECT 50MHZ-4GHZ 6DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Detector IC Cellular, W-CDMA, CDMA, GSM, UMTS 50MHz ~ 4GHz -45dBm ~ -5dBm ±0.5dB 6-WFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LMH2100TMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
50MHz ~ 4GHz
RF Type
Cellular, W-CDMA, CDMA, GSM, UMTS
Input Range
-45dBm ~ -5dBm
Accuracy
±0.5dB
Voltage - Supply
2.7V ~ 3.3V
Current - Supply
9.2 mA
Mounting Type
Surface Mount
Package / Case
6-WFBGA, DSBGA
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.57000kr.22.57
10kr.16.99800kr.169.98
25kr.15.59880kr.389.97
100kr.14.06210kr.1,406.21
250kr.13.32872kr.3,332.18
500kr.13.31832kr.6,659.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.12.07366kr.36,220.98
Manufacturers Standard Package
Unit Price without VAT:kr.22.57000
Unit Price with VAT:kr.28.21250