Video Reclocker IC Serial, SPI AES10, DVB-ASI, SMPTE 24-WQFN (4x5) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH1226RTWT

DigiKey Part Number
296-44038-2-ND - Tape & Reel (TR)
296-44038-1-ND - Cut Tape (CT)
296-44038-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH1226RTWT
Description
IC VIDEO RECLOCKER 24WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Video Reclocker IC Serial, SPI AES10, DVB-ASI, SMPTE 24-WQFN (4x5) Package
Datasheet
 Datasheet
EDA/CAD Models
LMH1226RTWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Reclocker
Applications
Professional Video
Standards
AES10, DVB-ASI, SMPTE
Control Interface
Serial, SPI
Voltage - Supply
2.375V ~ 2.625V
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.264.72000kr.264.72
10kr.216.09300kr.2,160.93
25kr.203.93640kr.5,098.41
100kr.190.58070kr.19,058.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.184.21564kr.46,053.91
Manufacturers Standard Package
Unit Price without VAT:kr.264.72000
Unit Price with VAT:kr.330.90000