
LMH0394SQX/NOPB | |
|---|---|
DigiKey Part Number | 296-42681-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH0394SQX/NOPB |
Description | IC INTERFACE SPECIALIZED 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier Interface 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMH0394SQX/NOPB Models |
Category | Voltage - Supply 2.375V ~ 2.625V |
Manufacturer Texas Instruments | Package / Case 16-WQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 16-WQFN (4x4) |
Part Status Active | Mounting Type Surface Mount |
Applications Amplifier | Base Product Number |
Interface SPI Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.131.78779 | kr.593,045.06 |
| Unit Price without VAT: | kr.131.78779 |
|---|---|
| Unit Price with VAT: | kr.164.73474 |

