
LMH0366SQE/NOPB | |
|---|---|
DigiKey Part Number | 296-39035-2-ND - Tape & Reel (TR) 296-39035-1-ND - Cut Tape (CT) 296-39035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0366SQE/NOPB |
Description | IC VIDEO RECLOCKER 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Reclocker IC Serial, SPI DVB-ASI, MADI, SMPTE 24-WQFN (4x4) Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH0366SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reclocker | |
Applications | Professional Video | |
Standards | DVB-ASI, MADI, SMPTE | |
Control Interface | Serial, SPI | |
Voltage - Supply | 2.375V ~ 2.625V | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.281.44000 | kr.281.44 |
| 10 | kr.230.11000 | kr.2,301.10 |
| 25 | kr.217.29560 | kr.5,432.39 |
| 100 | kr.203.21560 | kr.20,321.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.196.50516 | kr.49,126.29 |
| Unit Price without VAT: | kr.281.44000 |
|---|---|
| Unit Price with VAT: | kr.351.80000 |

