
LMH0318RTWT | |
|---|---|
DigiKey Part Number | 296-42997-2-ND - Tape & Reel (TR) 296-42997-1-ND - Cut Tape (CT) 296-42997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0318RTWT |
Description | IC VIDEO RECLOCKER 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Reclocker IC SPI DVB-ASI, MADI, SMPTE 24-WQFN (4x5) Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH0318RTWT Models |
Category | Control Interface SPI |
Manufacturer Texas Instruments | Voltage - Supply 2.375V ~ 2.625V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-WFQFN Exposed Pad |
Function Reclocker | Supplier Device Package 24-WQFN (4x5) |
Applications Professional Video | Base Product Number |
Standards DVB-ASI, MADI, SMPTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.176.70000 | kr.176.70 |
| 10 | kr.142.39600 | kr.1,423.96 |
| 25 | kr.133.82200 | kr.3,345.55 |
| 100 | kr.127.38330 | kr.12,738.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.119.90564 | kr.29,976.41 |
| 500 | kr.117.19820 | kr.58,599.10 |
| Unit Price without VAT: | kr.176.70000 |
|---|---|
| Unit Price with VAT: | kr.220.87500 |




