
SN74ACT3G99PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT3G99PWRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT3G99PWRQ1CT-ND - Cut Tape (CT) 296-SN74ACT3G99PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT3G99PWRQ1 |
Description | IC MF CFG 1-CIR 4-IN 20-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 4 Input 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type Tri-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type Configurable Multiple Function | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 4 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Schmitt Trigger Input Yes | Supplier Device Package 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.91000 | kr.3.91 |
| 10 | kr.2.75600 | kr.27.56 |
| 25 | kr.2.47160 | kr.61.79 |
| 100 | kr.2.15700 | kr.215.70 |
| 250 | kr.2.00632 | kr.501.58 |
| 500 | kr.1.91544 | kr.957.72 |
| 1.000 | kr.1.87319 | kr.1,873.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.74858 | kr.5,245.74 |
| 6.000 | kr.1.70344 | kr.10,220.64 |
| 9.000 | kr.1.68083 | kr.15,127.47 |
| 15.000 | kr.1.65578 | kr.24,836.70 |
| 21.000 | kr.1.64114 | kr.34,463.94 |
| 30.000 | kr.1.62706 | kr.48,811.80 |
| Unit Price without VAT: | kr.3.91000 |
|---|---|
| Unit Price with VAT: | kr.4.88750 |

