
LMG3526R050RQSR | |
|---|---|
DigiKey Part Number | 296-LMG3526R050RQSRTR-ND - Tape & Reel (TR) 296-LMG3526R050RQSRCT-ND - Cut Tape (CT) 296-LMG3526R050RQSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG3526R050RQSR |
Description | 650-V 50-M GAN FET WITH INTEGRAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 32A 52-VQFN (12x12) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 7.5V ~ 18V |
Mfr | Current - Output (Max) 32A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 43mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Low Side | Mounting Type Surface Mount, Wettable Flank |
Output Type P-Channel | Supplier Device Package 52-VQFN (12x12) |
Interface PWM | Package / Case |
Voltage - Load 650V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMG3522R050RQSR | Texas Instruments | 1.746 | 296-LMG3522R050RQSRCT-ND | kr.131.81000 | Parametric Equivalent |
| LMG3522R050RQST | Texas Instruments | 226 | 296-LMG3522R050RQSTCT-ND | kr.169.79000 | Parametric Equivalent |
| LMG3526R050RQST | Texas Instruments | 250 | 296-LMG3526R050RQSTCT-ND | kr.86.62012 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.127.43000 | kr.127.43 |
| 10 | kr.90.90300 | kr.909.03 |
| 100 | kr.80.89970 | kr.8,089.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.62.76600 | kr.125,532.00 |
| Unit Price without VAT: | kr.127.43000 |
|---|---|
| Unit Price with VAT: | kr.159.28750 |

