
TPS543A26RYSR | |
|---|---|
DigiKey Part Number | 296-TPS543A26RYSRTR-ND - Tape & Reel (TR) 296-TPS543A26RYSRCT-ND - Cut Tape (CT) 296-TPS543A26RYSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS543A26RYSR |
Description | IC REG BUCK ADJ 16A 17WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 16A 17-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS543A26RYSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 4V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 500kHz, 750kHz, 1MHz, 1.5MHz, 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-WQFN-FCRLF (2.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.82000 | kr.26.82 |
| 10 | kr.20.30100 | kr.203.01 |
| 25 | kr.18.66760 | kr.466.69 |
| 100 | kr.16.87330 | kr.1,687.33 |
| 250 | kr.16.01764 | kr.4,004.41 |
| 500 | kr.15.95676 | kr.7,978.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.14.35968 | kr.71,798.40 |
| Unit Price without VAT: | kr.26.82000 |
|---|---|
| Unit Price with VAT: | kr.33.52500 |





