



LMG210XEVM-143 | |
|---|---|
DigiKey Part Number | 296-LMG210XEVM-143-ND |
Manufacturer | |
Manufacturer Product Number | LMG210XEVM-143 |
Description | LMG2104R022 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMG210XR22 - H-Bridge Driver (External FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | H-Bridge Driver (External FET) | |
Embedded | No | |
Utilized IC / Part | LMG210XR22 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,418.58000 | kr.1,418.58 |
| Unit Price without VAT: | kr.1,418.58000 |
|---|---|
| Unit Price with VAT: | kr.1,773.22500 |



