LME49880MRX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 9.173
Unit Price: kr.48.12000
Datasheet

Similar


Texas Instruments
In Stock: 207
Unit Price: kr.24.28000
Datasheet

Similar


Analog Devices Inc.
In Stock: 9
Unit Price: kr.35.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 17
Unit Price: kr.35.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 32
Unit Price: kr.35.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.102.14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.62.56436
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.102.14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.41.65000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.41.65000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.41.65000
Datasheet

Similar


onsemi
In Stock: 22.496
Unit Price: kr.2.09000
Datasheet

Similar


Analog Devices Inc.
In Stock: 88
Unit Price: kr.89.27000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.52.38795
Datasheet
Audio Amplifier 2 Circuit 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Amplifier 2 Circuit 8-SO PowerPad
LP3891EMR-1.8/NOPB

LME49880MRX/NOPB

DigiKey Part Number
296-38152-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LME49880MRX/NOPB
Description
IC AUDIO 2 CIRCUIT 8SOPWRPAD
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
LME49880MRX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
17V/µs
Gain Bandwidth Product
25 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
5 mV
Current - Supply
14mA (x2 Channels)
Current - Output / Channel
26 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
34 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types