
LME49710HABD | |
|---|---|
DigiKey Part Number | 296-LME49710HABD-ND |
Manufacturer | |
Manufacturer Product Number | LME49710HABD |
Description | EVAL BOARD FOR LME49710 |
Customer Reference | |
Detailed Description | LME49710 - 1 - Single Channels per IC Audio Amplifier Evaluation Board |
EDA/CAD Models | LME49710HABD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Amplifier Type | Audio | |
Output Type | Single-Ended | |
Slew Rate | 20V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 55MHz | |
Current - Output / Channel | 26mA | |
Current - Supply (Main IC) | 4.8mA | |
Voltage - Supply, Single/Dual (±) | ±2.5V ~ 17V | |
Utilized IC / Part | LME49710 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,149.68000 | kr.1,149.68 |
| Unit Price without VAT: | kr.1,149.68000 |
|---|---|
| Unit Price with VAT: | kr.1,437.10000 |

