Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC8101TPX/NOPB

DigiKey Part Number
LMC8101TPX/NOPBTR-ND - Tape & Reel (TR)
LMC8101TPX/NOPBCT-ND - Cut Tape (CT)
LMC8101TPX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMC8101TPX/NOPB
Description
IC OPAMP GP 1 CIRCUIT 8DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LMC8101TPX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.2V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
700 µV
Current - Supply
1.1mA
Current - Output / Channel
90 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-UFBGA
Supplier Device Package
8-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.13.05000kr.13.05
10kr.9.62600kr.96.26
25kr.8.76800kr.219.20
100kr.7.82400kr.782.40
250kr.7.37420kr.1,843.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.41146kr.19,234.38
6.000kr.6.28046kr.37,682.76
9.000kr.6.21482kr.55,933.38
Manufacturers Standard Package
Unit Price without VAT:kr.13.05000
Unit Price with VAT:kr.16.31250