Comparator Standard (General Purpose) Open-Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC7225IM5/NOPB

DigiKey Part Number
LMC7225IM5/NOPBTR-ND - Tape & Reel (TR)
LMC7225IM5/NOPBCT-ND - Cut Tape (CT)
LMC7225IM5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMC7225IM5/NOPB
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMC7225IM5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
2V ~ 8V, ±1V ~ 4V
Voltage - Input Offset (Max)
6mV @ 5V
Current - Input Bias (Max)
-
Current - Output (Typ)
30mA
Current - Quiescent (Max)
1µA
CMRR, PSRR (Typ)
80dB CMRR, 90dB PSRR
Propagation Delay (Max)
29µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.134
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.33477kr.6,334.77
2.000kr.6.16306kr.12,326.12
3.000kr.6.07706kr.18,231.18
5.000kr.5.98176kr.29,908.80
7.000kr.5.92609kr.41,482.63
10.000kr.5.87255kr.58,725.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.77000kr.11.77
10kr.8.64200kr.86.42
25kr.7.86280kr.196.57
100kr.7.00740kr.700.74
250kr.6.59900kr.1,649.75
500kr.6.35284kr.3,176.42
Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.09000kr.12.09
10kr.8.89900kr.88.99
25kr.8.09920kr.202.48
100kr.7.21700kr.721.70
250kr.6.79676kr.1,699.19
500kr.6.54342kr.3,271.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.11.77000
Unit Price with VAT:kr.14.71250