LMC7225IM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.6.79836
Datasheet

Similar


Texas Instruments
In Stock: 4.144
Unit Price: kr.11.77000
Datasheet
Comparator Standard (General Purpose) Open-Drain 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC7225IM

DigiKey Part Number
LMC7225IM-ND
Manufacturer
Manufacturer Product Number
LMC7225IM
Description
IC COMPARATOR 1 GEN PUR 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC7225IM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
2V ~ 8V, ±1V ~ 4V
Voltage - Input Offset (Max)
6mV @ 5V
Current - Input Bias (Max)
-
Current - Output (Typ)
30mA
Current - Quiescent (Max)
1µA
CMRR, PSRR (Typ)
80dB CMRR, 90dB PSRR
Propagation Delay (Max)
29µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types