Comparator Standard (General Purpose) Open-Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC7221BIM5/NOPB

DigiKey Part Number
LMC7221BIM5/NOPBTR-ND - Tape & Reel (TR)
LMC7221BIM5/NOPBCT-ND - Cut Tape (CT)
LMC7221BIM5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMC7221BIM5/NOPB
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMC7221BIM5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
2.7V ~ 15V, ±1.35V ~ 7.5V
Voltage - Input Offset (Max)
15mV @ 5V
Current - Input Bias (Max)
0.04pA @ 5V
Current - Output (Typ)
30mA
Current - Quiescent (Max)
14µA
CMRR, PSRR (Typ)
75dB CMRR, 80dB PSRR
Propagation Delay (Max)
10µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.405
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.33000kr.10.33
10kr.7.57600kr.75.76
25kr.6.88280kr.172.07
100kr.6.11680kr.611.68
250kr.5.75192kr.1,437.98
500kr.5.53204kr.2,766.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.35096kr.5,350.96
2.000kr.5.20188kr.10,403.76
3.000kr.5.12724kr.15,381.72
5.000kr.5.04456kr.25,222.80
7.000kr.4.99622kr.34,973.54
10.000kr.4.94971kr.49,497.10
Manufacturers Standard Package
Unit Price without VAT:kr.10.33000
Unit Price with VAT:kr.12.91250