Comparator Standard (General Purpose) Open-Drain 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC7221AIMX/NOPB

DigiKey Part Number
296-42641-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMC7221AIMX/NOPB
Description
IC COMPARATOR 1 GEN PUR 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC7221AIMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
2.7V ~ 15V, ±1.35V ~ 7.5V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.04pA @ 5V
Current - Output (Typ)
30mA
Current - Quiescent (Max)
14µA
CMRR, PSRR (Typ)
75dB CMRR, 80dB PSRR
Propagation Delay (Max)
10µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 16.252 View Now
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.72012kr.16,800.30
5.000kr.6.57748kr.32,887.40
7.500kr.6.50607kr.48,795.53
Manufacturers Standard Package
Unit Price without VAT:kr.6.72012
Unit Price with VAT:kr.8.40015

Other Suppliers on DigiKey

16.252In Stock
Ships from Rochester Electronics, LLC