LMC7211AIM5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 4.268
Unit Price: kr.3.54000
Datasheet

Similar


Microchip Technology
In Stock: 115
Unit Price: kr.3.67000
Datasheet

Similar


STMicroelectronics
In Stock: 59.655
Unit Price: kr.8.81000
Datasheet
Comparator Standard (General Purpose) Push-Pull SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC7211AIM5

DigiKey Part Number
LMC7211AIM5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMC7211AIM5
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMC7211AIM5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
2.7V ~ 15V, ±1.35V ~ 7.5V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.04pA @ 5V
Current - Output (Typ)
30mA
Current - Quiescent (Max)
14µA
CMRR, PSRR (Typ)
75dB CMRR, 80dB PSRR
Propagation Delay (Max)
10µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types