Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC7101BIM5

DigiKey Part Number
LMC7101BIM5TR-ND - Tape & Reel (TR)
LMC7101BIM5CT-ND - Cut Tape (CT)
LMC7101BIM5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMC7101BIM5
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMC7101BIM5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.1V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
0.11 mV
Current - Supply
800µA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
15.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.696
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.35000kr.10.35
10kr.7.56800kr.75.68
25kr.6.87760kr.171.94
100kr.6.11360kr.611.36
250kr.5.74996kr.1,437.49
500kr.5.53044kr.2,765.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.34989kr.5,349.89
2.000kr.5.20133kr.10,402.66
3.000kr.5.12690kr.15,380.70
5.000kr.5.04441kr.25,222.05
7.000kr.4.99624kr.34,973.68
10.000kr.4.94988kr.49,498.80
Manufacturers Standard Package
Unit Price without VAT:kr.10.35000
Unit Price with VAT:kr.12.93750