LMC6484AIN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 559
Unit Price: kr.29.58000
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: kr.90.89440
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6484AIN

DigiKey Part Number
LMC6484AIN-ND
Manufacturer
Manufacturer Product Number
LMC6484AIN
Description
IC CMOS 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LMC6484AIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1.3V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
0.02 pA
Voltage - Input Offset
110 µV
Current - Supply
2.6mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
15.5 V
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes