LMC6484AIM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 61.109
Unit Price: kr.20.58000
Datasheet

Similar


onsemi
In Stock: 6.011
Unit Price: kr.5.02000
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6484AIM

DigiKey Part Number
296-39034-5-ND
Manufacturer
Manufacturer Product Number
LMC6484AIM
Description
IC CMOS 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC6484AIM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1.3V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
0.02 pA
Voltage - Input Offset
110 µV
Current - Supply
2.6mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
15.5 V
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes