
LMC6442AIMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35442-2-ND - Tape & Reel (TR) 296-35442-1-ND - Cut Tape (CT) 296-35442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6442AIMX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6442AIMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0041V/µs | |
Gain Bandwidth Product | 10.5 kHz | |
Current - Input Bias | 0.005 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 1.9µA (x2 Channels) | |
Current - Output / Channel | 2.1 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.09000 | kr.21.09 |
| 10 | kr.15.83100 | kr.158.31 |
| 25 | kr.14.50880 | kr.362.72 |
| 100 | kr.13.05870 | kr.1,305.87 |
| 250 | kr.12.36668 | kr.3,091.67 |
| 500 | kr.12.18922 | kr.6,094.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.11.24399 | kr.28,109.98 |
| 5.000 | kr.11.02561 | kr.55,128.05 |
| Unit Price without VAT: | kr.21.09000 |
|---|---|
| Unit Price with VAT: | kr.26.36250 |

