
LMC6064IM/NOPB | |
|---|---|
DigiKey Part Number | LMC6064IM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMC6064IM/NOPB |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6064IM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.035V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 0.01 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 80µA (x4 Channels) | |
Current - Output / Channel | 26 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.78000 | kr.36.78 |
| 10 | kr.28.17000 | kr.281.70 |
| 55 | kr.24.55327 | kr.1,350.43 |
| 110 | kr.23.51100 | kr.2,586.21 |
| 275 | kr.22.41007 | kr.6,162.77 |
| 550 | kr.21.74638 | kr.11,960.51 |
| 1.045 | kr.21.23709 | kr.22,192.76 |
| Unit Price without VAT: | kr.36.78000 |
|---|---|
| Unit Price with VAT: | kr.45.97500 |

