
LMC6062AIMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35437-2-ND - Tape & Reel (TR) 296-35437-1-ND - Cut Tape (CT) 296-35437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6062AIMX/NOPB |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6062AIMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 0.035V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 0.01 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 40µA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.61000 | kr.20.61 |
| 10 | kr.15.43200 | kr.154.32 |
| 25 | kr.14.14320 | kr.353.58 |
| 100 | kr.12.72690 | kr.1,272.69 |
| 250 | kr.12.05156 | kr.3,012.89 |
| 500 | kr.11.87304 | kr.5,936.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.95532 | kr.27,388.30 |
| 5.000 | kr.10.74208 | kr.53,710.40 |
| Unit Price without VAT: | kr.20.61000 |
|---|---|
| Unit Price with VAT: | kr.25.76250 |

