
LMC6041IMX/NOPB | |
|---|---|
DigiKey Part Number | LMC6041IMX/NOPBTR-ND - Tape & Reel (TR) LMC6041IMX/NOPBCT-ND - Cut Tape (CT) LMC6041IMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6041IMX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6041IMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.02V/µs | |
Gain Bandwidth Product | 75 kHz | |
Current - Input Bias | 0.002 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 18µA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.66000 | kr.14.66 |
| 10 | kr.10.84700 | kr.108.47 |
| 25 | kr.9.89960 | kr.247.49 |
| 100 | kr.8.85800 | kr.885.80 |
| 250 | kr.8.36080 | kr.2,090.20 |
| 500 | kr.8.06116 | kr.4,030.58 |
| 1.000 | kr.7.81444 | kr.7,814.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.55404 | kr.18,885.10 |
| 5.000 | kr.7.39706 | kr.36,985.30 |
| 7.500 | kr.7.31847 | kr.54,888.52 |
| Unit Price without VAT: | kr.14.66000 |
|---|---|
| Unit Price with VAT: | kr.18.32500 |


