
LMC6041AIMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35435-2-ND - Tape & Reel (TR) 296-35435-1-ND - Cut Tape (CT) 296-35435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6041AIMX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6041AIMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.02V/µs | |
Gain Bandwidth Product | 75 kHz | |
Current - Input Bias | 0.002 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 18µA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.59000 | kr.14.59 |
| 10 | kr.10.79700 | kr.107.97 |
| 25 | kr.9.85360 | kr.246.34 |
| 100 | kr.8.81660 | kr.881.66 |
| 250 | kr.8.32180 | kr.2,080.45 |
| 500 | kr.8.02356 | kr.4,011.78 |
| 1.000 | kr.7.77798 | kr.7,777.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.51880 | kr.18,797.00 |
| 5.000 | kr.7.36255 | kr.36,812.75 |
| 7.500 | kr.7.28433 | kr.54,632.47 |
| Unit Price without VAT: | kr.14.59000 |
|---|---|
| Unit Price with VAT: | kr.18.23750 |

