CMOS Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-DSBGA (1.56x1.56)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6035ITL/NOPB

DigiKey Part Number
LMC6035ITL/NOPBTR-ND - Tape & Reel (TR)
LMC6035ITL/NOPBCT-ND - Cut Tape (CT)
LMC6035ITL/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMC6035ITL/NOPB
Description
IC CMOS 2 CIRCUIT 8DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-DSBGA (1.56x1.56)
Datasheet
 Datasheet
EDA/CAD Models
LMC6035ITL/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single Ended, Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
0.02 pA
Voltage - Input Offset
500 µV
Current - Supply
650µA (x2 Channels)
Current - Output / Channel
8 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
15.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFBGA, DSBGA
Supplier Device Package
8-DSBGA (1.56x1.56)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.264
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.18000kr.22.18
10kr.16.66000kr.166.60
25kr.15.28800kr.382.20
100kr.13.77820kr.1,377.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.13.05804kr.3,264.51
500kr.12.62376kr.6,311.88
750kr.12.40639kr.9,304.79
1.250kr.12.16551kr.15,206.89
1.750kr.12.02465kr.21,043.14
2.500kr.11.88930kr.29,723.25
Manufacturers Standard Package
Unit Price without VAT:kr.22.18000
Unit Price with VAT:kr.27.72500