LMC6024IM/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.26.69000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: kr.31.38021
Datasheet

Similar


Analog Devices Inc.
In Stock: 502
Unit Price: kr.37.41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.21.00779
Datasheet

Similar


Analog Devices Inc.
In Stock: 995
Unit Price: kr.37.41000
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6024IM/NOPB

DigiKey Part Number
LMC6024IM/NOPB-ND
Manufacturer
Manufacturer Product Number
LMC6024IM/NOPB
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC6024IM/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
160µA (x4 Channels)
Series
Current - Output / Channel
40 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.75 V
Part Status
Active
Voltage - Supply Span (Max)
15.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
0.11V/µs
Supplier Device Package
14-SOIC
Gain Bandwidth Product
350 kHz
Base Product Number
Current - Input Bias
0.04 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA4342UATexas Instruments0OPA4342UA-NDkr.26.69000Direct
LMC6084AIMX/NOPBTexas Instruments0296-37387-2-NDkr.31.38021MFR Recommended
AD8668ARZAnalog Devices Inc.502505-AD8668ARZ-NDkr.37.41000Similar
AD8668ARZ-REELAnalog Devices Inc.0AD8668ARZ-REELTR-NDkr.21.00779Similar
AD8668ARZ-REEL7Analog Devices Inc.995505-AD8668ARZ-REEL7CT-NDkr.37.41000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
660kr.11.60892kr.7,661.89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.11.60892
Unit Price with VAT:kr.14.51115