MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMC6022IMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35433-2-ND - Tape & Reel (TR) 296-35433-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMC6022IMX/NOPB |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6022IMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.11V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 0.04 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 86µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.74623 | kr.16,865.58 |
| 5.000 | kr.6.60312 | kr.33,015.60 |
| 7.500 | kr.6.53147 | kr.48,986.02 |
| Unit Price without VAT: | kr.6.74623 |
|---|---|
| Unit Price with VAT: | kr.8.43279 |




