
LM98714CCMTX/NOPB | |
|---|---|
DigiKey Part Number | 296-41069-2-ND - Tape & Reel (TR) 296-41069-1-ND - Cut Tape (CT) 296-41069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM98714CCMTX/NOPB |
Description | IC AFE 16BIT 48-TSSOP |
Customer Reference | |
Detailed Description | 3 Channel AFE 16 Bit 610 mW 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM98714CCMTX/NOPB Models |
Category | Voltage - Supply, Analog 3V ~ 3.6V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Bits 16 | Supplier Device Package 48-TSSOP |
Number of Channels 3 | Base Product Number |
Power (Watts) 610 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.121.92000 | kr.121.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.88.31176 | kr.88,311.76 |
| Unit Price without VAT: | kr.121.92000 |
|---|---|
| Unit Price with VAT: | kr.152.40000 |


